Samtec MEC6-170-02-S-DV-A-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 140 |
| Reliability | COMMERCIAL |
| Manufacturer Series | MEC6-DV |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Dielectric Withstanding Voltage | 765VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MEC6-170-02-S-DV-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.