
20-position, 2-row card edge socket connector with 0.031-inch pitch and 0.8mm mating height. Features gold-plated bronze contacts and a black polymer insulator, designed for surface mount termination with solder. Supports a card thickness of 0.062 inches and operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Samtec MEC8-110-02-L-DV-A technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEC8 - DV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MEC8-110-02-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
