
The MEC8-149-02-L-D-RL1-TR is a 98-contact right-angle card edge connector with a 2-row configuration and 0.8mm terminal pitch. It is designed for surface mount applications and features a termination method of solder. The connector operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 2.4 amps per contact and a maximum voltage rating of 265VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MEC8-149-02-L-D-RL1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.4/ContactA |
| Max Voltage Rating | 265VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC8-149-02-L-D-RL1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.