
This Samtec MECF-30-01-L-DV connector features a straight body orientation and surface mount termination. It has a terminal pitch of 1.27mm and measures 42.21mm in length, 5.6mm in depth, and 8.78mm in height. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 3.5A per contact and a maximum voltage rating of 280VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MECF-30-01-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 42.21 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 8.78 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.5/ContactA |
| Max Voltage Rating | 280VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MECF-30-01-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.