
20-position, 2-row right-angle SFP+ card edge socket with 0.8mm pitch. Features bronze contacts with gold plating and a black polymer insulation housing. Designed for surface mount termination with solder connections, supporting a card thickness of 0.039 inches. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 265V. Packaged on tape and reel for automated assembly.
Samtec MECT-110-01-M-D-RA1-TR technical specifications.
| Card Thickness | 0.039inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 265V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MECT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MECT-110-01-M-D-RA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
