
This 20-position 2-row surface mount female header features a pitch of 0.031inch and is rated for operation up to 125°C. It is constructed with a bronze contact material plated with gold and features a polymer insulation material. The header is available in a rail/tube packaging configuration and is compliant with RoHS regulations.
Samtec MECT-110-01-MM-D-RA1 technical specifications.
| Card Thickness | 0.039inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MECT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MECT-110-01-MM-D-RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
