Samtec MH081-MH3RP-SING-0100 technical specifications.
| Cable Type | Coaxial |
| Gender | PL |
| Connector Type A | MHF3 |
| Size | 36AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
Download the complete datasheet for Samtec MH081-MH3RP-SING-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.