Samtec MH113-01SB1-MH1RP-0150 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | MHF1 |
| Connector Type A | SMA |
| Size | 32AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 1.13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MH113-01SB1-MH1RP-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.