This 68-contact PGA socket features a SKT gender and is designed for through hole mounting. It has a terminal pitch of 2.54mm and can handle a maximum current rating of 1 ampere per contact. The socket operates within a temperature range of -55 to 125°C and is suitable for solder termination.
Samtec MHAS-068-ZN-GT-11 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-068-ZN-GT-11 to view detailed technical specifications.
No datasheet is available for this part.