IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
Samtec MHAS-084-ZNGG-11C technical specifications.
| Max Operating Temperature | 170 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MHAS-084-ZNGG-11C to view detailed technical specifications.
No datasheet is available for this part.