Conn PGA Socket SKT 121 POS 2.54mm Solder ST Thru-Hole Bulk
Samtec MHAS-121-ZN-GG-13-A technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 121 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-121-ZN-GG-13-A to view detailed technical specifications.
No datasheet is available for this part.