The MHAS-133-ZM-GG-13-A is a PGA socket with 133 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through-hole mounting and features a solder termination method. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 ampere per contact.
Samtec MHAS-133-ZM-GG-13-A technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 133 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-133-ZM-GG-13-A to view detailed technical specifications.
No datasheet is available for this part.