The MHAS-149-ZN-GG-15-A is a PGA socket with 149 SKT contacts and a 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The socket operates between -55°C and 125°C. It is rated for a maximum current of 1 amp per contact.
Samtec MHAS-149-ZN-GG-15-A technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 149 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-149-ZN-GG-15-A to view detailed technical specifications.
No datasheet is available for this part.