The MHAS-225-ZN-GG-15 is a PGA socket with 225 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through hole mounting and has a termination method of solder. The socket operates between -55°C and 125°C and has a maximum current rating of 1 amp per contact.
Samtec MHAS-225-ZN-GG-15 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 225 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-225-ZN-GG-15 to view detailed technical specifications.
No datasheet is available for this part.