Samtec MHAT-280-R-G-19 technical specifications.
| Type | PGA Adapter |
| Gender | M |
| Number of Contacts | 280 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 170°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MHAT-280-R-G-19 to view detailed technical specifications.
No datasheet is available for this part.