Samtec MIS-038-01-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mated Stacking Heights | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Surface Mount |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.64mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® MIS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MIS-038-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
