
Surface mount socket strip with 4 positions and 2 rows, featuring a 1mm pitch. Contacts are gold-plated copper alloy with a square female socket shape. Operating temperature range is -55°C to 125°C, with a 310V AC voltage rating. The black polymer housing measures 3.12mm in height, 2.2mm in length, and 3.07mm in width. This RoHS compliant component is supplied in bulk packaging.
Samtec MLE-102-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-102-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.