1mm pitch, 10-position, 2-row straight shrouded receptacle socket strip for surface mount applications. Features gold-plated bronze and copper contacts with a 3A current rating and 100 mating cycles. Operates within a -55°C to 125°C temperature range. Black housing, solder termination, and lead-free construction.
Samtec MLE-105-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 3.07mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 5.2mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | MLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-105-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.