
Surface mount socket strip with 20 positions and 2 rows, featuring a 1mm pitch and 1mm row spacing. This receptacle offers a 3A current rating and 310V AC voltage rating, with gold-plated copper and bronze contacts for 100 mating cycles. Constructed with black polymer insulation, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Samtec MLE-110-01-G-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-110-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.