
Surface mount micro socket strip with 20 positions and 2 rows, featuring a 1mm pitch and 0.039-inch row spacing. This female socket receptacle is constructed with copper and bronze contacts, plated with gold for superior mating performance. The black polymer insulation ensures operation across a wide temperature range of -55°C to 125°C, with a voltage rating of 310V AC. Designed for solder termination, this RoHS compliant component is supplied in a tube.
Samtec MLE-110-01-G-DV-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-110-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.