Samtec MLE-112-01-G-DV-A technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Manufacturer Series | MLE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (10) OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MLE-112-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.