Samtec MLE-150-01-G-DV-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | MLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-150-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.