Surface mount female socket connector with 114 positions and 2 rows, featuring a 1mm pitch. Contacts are made of copper with gold plating for mating, offering a square shape. This black polymer insulated component operates within a temperature range of -55°C to 125°C and has a voltage rating of 310V AC. It is lead-free and RoHS compliant.
Samtec MLE-157-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-157-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.