Samtec MLE-175-01-G-DV technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Height | 3.12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 75.2mm |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | MLE |
| Termination | Solder |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-175-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.