RF MMCX connector, female, 1 contact, right-angle board mount, surface mount terminal. Features a locking mechanism and POLYTETRAFLUORO ETHYLENE insulator. Operates from -65°C to 125°C with a dielectric withstanding voltage of 700VAC. Termination contact finish is Gold (Au).
Samtec MMCX-J-P-H-RA-SM1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMCX-J-P-H-RA-SM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.