RF MMCX connector, featuring a single female contact with gold plating for reliable termination. This right-angle, board-mount component utilizes a solder terminal and a secure locking mechanism. Designed for commercial reliability, it operates within a temperature range of -65°C to 125°C and boasts a dielectric withstanding voltage of 700VAC. The insulator material is polytetrafluoroethylene, ensuring robust performance.
Samtec MMCX-J-P-H-RA-TH1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMCX-J-P-H-RA-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.