Samtec MMCX-P-C-H-RA-CA1 technical specifications.
| Termination Type | CRIMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | MMCX-CA |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMCX-P-C-H-RA-CA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.