Samtec MMCX7-P-C-GF-RA-CA3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Manufacturer Series | MMCX7-CA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMCX7-P-C-GF-RA-CA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.