Samtec MMCXV-J-P-HF-ST-TH1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | MMCXV |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MMCXV-J-P-HF-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.