4-position, 2-row right-angle socket strip with 2mm pitch. Features gold-plated bronze female socket contacts with a square shape, suitable for solder termination. The black polymer housing and insulation are designed for through-hole mounting. Operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Samtec MMS-102-01-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-102-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.