4-position, 2-row shrouded header receptacle with 2mm pitch, straight orientation, and through-hole mounting. Features female socket contacts made of bronze with gold plating, a black housing, and a solder termination. Operates within a temperature range of -55°C to 125°C.
Samtec MMS-102-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-102-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.