
2mm pitch, single-row, vertical PCB mount receptacle with two female socket contacts. Features tin-plated bronze contacts with a square shape, housed in black polymer for a 4.45mm height and 4mm length. Designed for through-hole termination with a solder connection, operating from -55°C to 105°C. RoHS compliant.
Samtec MMS-102-01-T-SV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.45mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-102-01-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.