The MMS-102-02-F-DV is a 4-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a maximum operating temperature of 125°C. The socket strip is rated for a maximum current of 3.9 amps per contact and has a height of 4.5mm. It is suitable for use in environments with temperatures as low as -55°C. The MMS-102-02-F-DV is a shrouded header with solder termination, making it suitable for a variety of board-to-board and mezzanine applications.
Samtec MMS-102-02-F-DV technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-102-02-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.