Samtec MMS-102-02-T-DH technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-102-02-T-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.