This 3-contact socket strip features a SKT gender and 2mm terminal pitch, with a single row of contacts. It is designed for solder termination and is rated for operation between -55°C and 125°C. The socket strip is suitable for through-hole mounting.
Samtec MMS-103-01-L-SV-02 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-103-01-L-SV-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.