
This 6-contact right angle socket strip header features a 2-row configuration and solder termination method. It has a terminal pitch of 2mm and is designed for surface mount applications. The header operates within a temperature range of -55 to 125°C and has a maximum current rating of 3.9 amps per contact. The height of the header is 4.17mm.
Samtec MMS-103-02-S-DH technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-103-02-S-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.