4-position, 1-row, 2mm pitch socket strip receptacle with vertical, top-entry orientation. Features bronze contacts with gold plating, a black housing, and through-hole mounting with solder termination. Rated for -55°C to 125°C operating temperature and is RoHS compliant.
Samtec MMS-104-01-L-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-104-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.