4-position, 1-row shrouded socket strip with 2mm pitch. Features female socket contacts made of bronze with tin plating, designed for horizontal, side entry, right-angle solder termination. Through-hole mounting with a black housing, operating temperature range of -55°C to 105°C, and lead-free, RoHS compliant construction.
Samtec MMS-104-01-T-SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-104-01-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.