
Right-angle, 2mm pitch socket strip receptacle with 10 positions and 2 rows. Features gold-plated bronze female socket contacts with a square shape, rated for 2A current. Housing and insulation are black polymer, suitable for through-hole mounting with solder termination. Operating temperature range is -55°C to 125°C.
Samtec MMS-105-01-L-DH technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 4.7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 10.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | MMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-105-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.