10-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features straight, top-entry, surface-mount termination with gold-plated bronze female socket contacts. Rated for 2A maximum current and operates from -55°C to 125°C. Housing is black, lead-free, and RoHS compliant.
Samtec MMS-105-02-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-105-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.