
Five-position, single-row shrouded socket strip with 2mm pitch, designed for straight, top-entry surface mount termination. Features bronze contacts with gold plating, a black housing, and a maximum operating temperature of 125°C. This lead-free component is RoHS compliant and packaged in a rail/tube.
Samtec MMS-105-02-L-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.44mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-105-02-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
