
Surface mount socket strip with 5 positions and 1 row, featuring a 2mm pitch. This female connector offers straight orientation with a solder termination and tin, matte contact plating on bronze contacts. Designed for a wide operating temperature range of -55°C to 105°C, it is lead-free and RoHS compliant. The black housing measures 10.56mm in length and 4.44mm in depth.
Samtec MMS-105-02-T-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Depth | 4.44mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-105-02-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
