6-position, 1-row shrouded socket strip with 2mm pitch. Features straight, top-entry, through-hole mounting and solder termination. Bronze contacts with gold plating ensure reliable connection. Operating temperature range from -55°C to 125°C. Black housing and lead-free construction.
Samtec MMS-106-01-L-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-106-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.