Samtec MMS-106-02-L-DV-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMS-106-02-L-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.