Surface mount right-angle socket strip with 14 positions and 2 rows, featuring a 2mm pitch. This receptacle offers female socket contacts made of bronze with gold plating for mating, ensuring a square contact shape. Rated for a maximum current of 2A and operating temperatures from -55°C to 125°C, it utilizes a black polymer insulation material. The component is RoHS compliant and supplied in a rail/tube package.
Samtec MMS-107-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.5mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-107-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.