
16-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Constructed with bronze contacts and gold plating for reliable connectivity. Operates within a temperature range of -55°C to 125°C, housed in black, lead-free, RoHS-compliant material.
Samtec MMS-108-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-108-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
