16-position, 2-row socket strip with 2mm pitch, designed for right-angle, side-entry, through-hole mounting. Features female socket contacts made of bronze with matte tin plating, suitable for solder termination. Operates within a temperature range of -55°C to 105°C, with a black housing and lead-free, RoHS-compliant construction.
Samtec MMS-108-01-T-DH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Depth | 4.7mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-108-01-T-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.