2mm pitch shrouded socket strip receptacle featuring 9 positions and 1 row. This right-angle, side-entry, through-hole mount component utilizes gold-plated bronze female socket contacts with a square shape. Constructed with a black polymer insulation material, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. The component measures 18mm in length and 4.45mm in width.
Samtec MMS-109-01-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-109-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.