9-position, 1-row straight shrouded socket strip with a 2mm pitch. Features gold-plated bronze female socket contacts with a square shape, designed for top entry through-hole mounting with solder termination. The black polymer housing and insulation ensure operation within a -55°C to 125°C temperature range. This RoHS compliant component is supplied in a tube.
Samtec MMS-109-01-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-109-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.