Surface mount socket strip featuring 18 positions and 2 rows with a 2mm pitch. This receptacle offers female socket contacts with a square shape, made from bronze with gold plating for mating surfaces. The component has a 4.27mm height, 18mm length, and 4.5mm width, with a black polymer housing and insulation. It is RoHS compliant and designed for solder termination, operating within a temperature range of -55°C to 125°C.
Samtec MMS-109-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-109-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.